Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S642BB-IU | |
|---|---|
DigiKey Part Number | 863-SI86S642BB-IU-ND |
Manufacturer | |
Manufacturer Product Number | SI86S642BB-IU |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S642BB-IUR | Skyworks Solutions Inc. | 0 | 863-SI86S642BB-IURTR-ND | € 2,65696 | Parametric Equivalent |
| SI86S642EB-IU | Skyworks Solutions Inc. | 0 | 863-SI86S642EB-IU-ND | € 2,69156 | Parametric Equivalent |
| SI86S642EB-IUR | Skyworks Solutions Inc. | 0 | 863-SI86S642EB-IURTR-ND | € 2,33948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 2,69156 | € 258,39 |
| Unit Price without VAT: | € 2,69156 |
|---|---|
| Unit Price with VAT: | € 3,28370 |


