Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S606AE-AS2 | |
|---|---|
DigiKey Part Number | 863-SI86S606AE-AS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86S606AE-AS2 |
Description | DGTL ISOLTR 6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Bidirectional, Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S606AE-AS2R | Skyworks Solutions Inc. | 0 | 863-SI86S606AE-AS2RTR-ND | € 5,62281 | Parametric Equivalent |
| SI86S606AE-IS2 | Skyworks Solutions Inc. | 0 | 863-SI86S606AE-IS2-ND | € 5,46435 | Parametric Equivalent |
| SI86S606AE-IS2R | Skyworks Solutions Inc. | 0 | 863-SI86S606AE-IS2RTR-ND | € 5,31391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | € 6,50022 | € 299,01 |
| Unit Price without VAT: | € 6,50022 |
|---|---|
| Unit Price with VAT: | € 7,93027 |


