Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S606AB-IUR | |
|---|---|
DigiKey Part Number | 863-SI86S606AB-IURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S606AB-IUR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 16-QSOP |
Channel Type Bidirectional, Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S606AB-AU | Skyworks Solutions Inc. | 0 | 863-SI86S606AB-AU-ND | € 5,27469 | Parametric Equivalent |
| SI86S606AB-AUR | Skyworks Solutions Inc. | 0 | 863-SI86S606AB-AURTR-ND | € 5,27465 | Parametric Equivalent |
| SI86S606AB-IU | Skyworks Solutions Inc. | 0 | 863-SI86S606AB-IU-ND | € 4,39771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,39772 | € 10 994,30 |
| Unit Price without VAT: | € 4,39772 |
|---|---|
| Unit Price with VAT: | € 5,36522 |


