Parametric Equivalent

SI8651AB-B-IS1 | |
|---|---|
DigiKey Part Number | 336-4711-ND |
Manufacturer | |
Manufacturer Product Number | SI8651AB-B-IS1 |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8651AB-B-IS1R | Skyworks Solutions Inc. | 0 | SI8651AB-B-IS1R-ND | € 2,06798 | Parametric Equivalent |
| IL 260-3 | NVE Corp/Isolation Products | 0 | 390-IL260-3-ND | € 5,62804 | Similar |
| IL 261-3 | NVE Corp/Isolation Products | 0 | 390-IL261-3-ND | € 5,62804 | Similar |
| IL 262-3E | NVE Corp/Isolation Products | 435 | 390-IL262-3E-ND | € 8,56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,62100 | € 26,21 |
| 48 | € 2,28854 | € 109,85 |
| 144 | € 2,12889 | € 306,56 |
| 288 | € 2,05069 | € 590,60 |
| 528 | € 1,99379 | € 1 052,72 |
| 1 008 | € 1,94285 | € 1 958,39 |
| 2 544 | € 1,88430 | € 4 793,66 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |



