
SI8650BB-B-IS1 | |
|---|---|
DigiKey Part Number | 336-4710-ND |
Manufacturer | |
Manufacturer Product Number | SI8650BB-B-IS1 |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,74000 | € 3,74 |
| 10 | € 2,83600 | € 28,36 |
| 48 | € 2,48021 | € 119,05 |
| 144 | € 2,30931 | € 332,54 |
| 288 | € 2,22569 | € 641,00 |
| 528 | € 2,16479 | € 1 143,01 |
| 1 008 | € 2,11028 | € 2 127,16 |
| 2 544 | € 2,04763 | € 5 209,17 |
| Unit Price without VAT: | € 3,74000 |
|---|---|
| Unit Price with VAT: | € 4,56280 |

