
SI8234AC-AS1 | |
|---|---|
DigiKey Part Number | 863-SI8234AC-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8234AC-AS1 |
Description | SI8234AC-AS1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 200mA, 400mA |
Series | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 3,19854 | € 153,53 |
| Unit Price without VAT: | € 3,19854 |
|---|---|
| Unit Price with VAT: | € 3,90222 |

