4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8233BC-AS1

DigiKey Part Number
863-SI8233BC-AS1-ND
Manufacturer
Manufacturer Product Number
SI8233BC-AS1
Description
SI8233BC-AS1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Mfr
Current - Output High, Low
2A, 4A
Series
Current - Peak Output
4A
Packaging
Tube
Voltage - Output Supply
6.5V ~ 24V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Supplier Device Package
16-SOIC
Pulse Width Distortion (Max)
5.6ns
Approval Agency
CQC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
48€ 3,19854€ 153,53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,19854
Unit Price with VAT:€ 3,90222