Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8050AA-B-IUR | |
|---|---|
DigiKey Part Number | SI8050AA-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8050AA-B-IUR |
Description | DGTL ISOLTR 1KV 5CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 5 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Part Status Active | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 5 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8050AA-B-IU | Skyworks Solutions Inc. | 96 | 336-4674-ND | € 3,71000 | Parametric Equivalent |
| SI8055AA-B-IU | Skyworks Solutions Inc. | 86 | 336-3023-ND | € 3,71000 | Parametric Equivalent |
| SI8055AA-B-IUR | Skyworks Solutions Inc. | 0 | SI8055AA-B-IUR-ND | € 2,22504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,96634 | € 4 915,85 |
| Unit Price without VAT: | € 1,96634 |
|---|---|
| Unit Price with VAT: | € 2,39893 |


