SI5338A-B01319-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1 484
Unit Price: € 22,93000
Datasheet
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 710MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338A-B01319-GM

DigiKey Part Number
336-3697-ND
Manufacturer
Manufacturer Product Number
SI5338A-B01319-GM
Description
I2C-PROGRAMMABLE CLOCK GENERATOR
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 710MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Ratio - Input:Output
3:4
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
710MHz
Part Status
Obsolete
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Package / Case
24-VFQFN Exposed Pad
Input
CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI5338A-B-GMSkyworks Solutions Inc.1 484336-2552-ND€ 22,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes