Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5335D-B03977-GMR

DigiKey Part Number
336-5155-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5335D-B03977-GMR
Description
IC CLOCK GENERATOR 24QFN
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
200MHz
Part Status
Active
Divider/Multiplier
No/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.63V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 5,10450€ 12 761,25
Manufacturers Standard Package
Unit Price without VAT:€ 5,10450
Unit Price with VAT:€ 6,22749