Parametric Equivalent

SI53258A-D03AMR | |
|---|---|
DigiKey Part Number | 863-SI53258A-D03AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53258A-D03AMR |
Description | IC CLK BUFFER 2:8 100MHZ 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 100 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock, HCSL |
Manufacturer Skyworks Solutions Inc. | Output Clock, HCSL |
Packaging Tape & Reel (TR) | Frequency - Max 100 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 3.46V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 40-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-QFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53258A-D03AM | Skyworks Solutions Inc. | 0 | 863-SI53258A-D03AM-ND | € 3,08888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,78940 | € 2 789,40 |
| 2 000 | € 2,72876 | € 5 457,52 |
| 3 000 | € 2,69840 | € 8 095,20 |
| Unit Price without VAT: | € 2,78940 |
|---|---|
| Unit Price with VAT: | € 3,40307 |


