
SI3461-E01-GMR | |
|---|---|
DigiKey Part Number | SI3461-E01-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3461-E01-GMR |
Description | IC POE CNTRL 1 CHANNEL 11QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 11-QFN (3x3) |
Datasheet | Datasheet |
Category | Standards 802.3af (PoE) |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 8mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-VFDFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 11-QFN (3x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |

