Power Over Ethernet Controller 1 Channel 802.3af (PoE) 11-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3461-E01-GM

DigiKey Part Number
SI3461-E01-GM-ND
Manufacturer
Manufacturer Product Number
SI3461-E01-GM
Description
IC POE CNTRL 1 CHANNEL 11QFN
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 11-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
45V ~ 57V
Packaging
Tube
Current - Supply
8mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Controller (PSE), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-VFDFN Exposed Pad
Power - Max
30 W
Supplier Device Package
11-QFN (3x3)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types