


SI2182-B60-GM | |
|---|---|
DigiKey Part Number | 336-4361-ND |
Manufacturer | |
Manufacturer Product Number | SI2182-B60-GM |
Description | RF DEMODULATOR IC 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 1.14V ~ 1.3V |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (7x7) |
Function Demodulator | Base Product Number |
LO Frequency 16MHz ~ 30MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | € 7,46042 | € 1 939,71 |
| Unit Price without VAT: | € 7,46042 |
|---|---|
| Unit Price with VAT: | € 9,10171 |

