Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



599BHA000121DGR | |
|---|---|
DigiKey Part Number | 863-599BHA000121DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 599BHA000121DGR |
Description | DIFFERENTIAL/SINGLE-ENDED I2C PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571BJB000121DG | Skyworks Solutions Inc. | 0 | 863-571BJB000121DG-ND | € 103,61340 | Parametric Equivalent |
| 571BJB000121DGR | Skyworks Solutions Inc. | 0 | 863-571BJB000121DGRTR-ND | € 103,61340 | Parametric Equivalent |
| 599BAA001207DG | Skyworks Solutions Inc. | 0 | 863-599BAA001207DG-ND | € 19,63360 | Parametric Equivalent |
| 599BAA001207DGR | Skyworks Solutions Inc. | 0 | 863-599BAA001207DGRTR-ND | € 18,99528 | Parametric Equivalent |
| 599BEA000121DG | Skyworks Solutions Inc. | 0 | 863-599BEA000121DG-ND | € 19,63360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 18,99528 | € 4 748,82 |
| Unit Price without VAT: | € 18,99528 |
|---|---|
| Unit Price with VAT: | € 23,17424 |


