Parametric Equivalent
Parametric Equivalent

591EG200M000DG | |
|---|---|
DigiKey Part Number | 863-591EG200M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591EG200M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591EG200M000DGR | Skyworks Solutions Inc. | 0 | 863-591EG200M000DGRTR-ND | € 6,02048 | Parametric Equivalent |
| SIT9120AI-1C1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-1C1-25E200.000000-ND | € 9,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,63880 | € 331,94 |
| Unit Price without VAT: | € 6,63880 |
|---|---|
| Unit Price with VAT: | € 8,09934 |



