
591BB300M000DG | |
|---|---|
DigiKey Part Number | 863-591BB300M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB300M000DG |
Description | XTAL OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 100mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,74000 | € 9,74 |
| 10 | € 8,46800 | € 84,68 |
| 25 | € 8,00840 | € 200,21 |
| 50 | € 7,67780 | € 383,89 |
| 100 | € 7,36110 | € 736,11 |
| 250 | € 6,96296 | € 1 740,74 |
| 500 | € 6,67652 | € 3 338,26 |
| 1 000 | € 6,40230 | € 6 402,30 |
| Unit Price without VAT: | € 9,74000 |
|---|---|
| Unit Price with VAT: | € 11,88280 |

