
590JG000376DG | |
|---|---|
DigiKey Part Number | 863-590JG000376DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 590JG000376DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 6,21260 | € 310,63 |
| 100 | € 6,11230 | € 611,23 |
| Unit Price without VAT: | € 6,21260 |
|---|---|
| Unit Price with VAT: | € 7,57937 |

