Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570DCA002055DGR | |
|---|---|
DigiKey Part Number | 863-570DCA002055DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570DCA002055DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 174.7031 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 117mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570DCA002055DG | Skyworks Solutions Inc. | 0 | 863-570DCA002055DG-ND | € 66,92960 | Parametric Equivalent |
| 570DCC002363DG | Skyworks Solutions Inc. | 0 | 863-570DCC002363DG-ND | € 15,05120 | Parametric Equivalent |
| 570DCC002363DGR | Skyworks Solutions Inc. | 0 | 863-570DCC002363DGRTR-ND | € 14,08708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 66,92964 | € 16 732,41 |
| Unit Price without VAT: | € 66,92964 |
|---|---|
| Unit Price with VAT: | € 81,65416 |


