Parametric Equivalent



569BCCD002321ACGR | |
|---|---|
DigiKey Part Number | 863-569BCCD002321ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 569BCCD002321ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 140mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Amplitude Control | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 83mA (Typ) |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 569BCCD002321ACG | Skyworks Solutions Inc. | 0 | 863-569BCCD002321ACGTR-ND | € 14,44400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 13,44968 | € 3 362,42 |
| Unit Price without VAT: | € 13,44968 |
|---|---|
| Unit Price with VAT: | € 16,40861 |


