
566AEA001206BCGR | |
|---|---|
DigiKey Part Number | 863-566AEA001206BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 566AEA001206BCGR |
Description | 566AEA001206BCGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.5V, 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 170mA |
Base Resonator Crystal | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 156.25MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 83 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 31,47820 | € 7 869,55 |
| Unit Price without VAT: | € 31,47820 |
|---|---|
| Unit Price with VAT: | € 38,40340 |

