550CJ20M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 11,22120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 11,22120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 11,22120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet
20 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550CJ20M0000DG

DigiKey Part Number
550CJ20M0000DG-ND
Manufacturer
Manufacturer Product Number
550CJ20M0000DG
Description
XTAL OSC VCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±130ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550CE20M0000DGSkyworks Solutions Inc.0550CE20M0000DG-ND€ 11,22120Parametric Equivalent
550CE20M0000DGRSkyworks Solutions Inc.0550CE20M0000DGR-ND€ 10,17808Parametric Equivalent
550CG20M0000DGSkyworks Solutions Inc.0550CG20M0000DG-ND€ 11,22120Parametric Equivalent
550CG20M0000DGRSkyworks Solutions Inc.0550CG20M0000DGR-ND€ 10,17808Parametric Equivalent
550CJ20M0000DGRSkyworks Solutions Inc.0550CJ20M0000DGR-ND€ 10,17808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€ 11,22120€ 561,06
Manufacturers Standard Package
Unit Price without VAT:€ 11,22120
Unit Price with VAT:€ 13,68986