550CC19M4400DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 9,91360
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 9,91360
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 8,99148
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 9,91360
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 8,99148
Datasheet
19.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550CC19M4400DGR

DigiKey Part Number
550CC19M4400DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550CC19M4400DGR
Description
XTAL OSC VCXO 19.4400MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±150ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550CC19M4400DGSkyworks Solutions Inc.0550CC19M4400DG-ND€ 9,91360Parametric Equivalent
550CD19M4400DGSkyworks Solutions Inc.0550CD19M4400DG-ND€ 9,91360Parametric Equivalent
550CD19M4400DGRSkyworks Solutions Inc.0550CD19M4400DGR-ND€ 8,99148Parametric Equivalent
550PF19M4400DGSkyworks Solutions Inc.0550PF19M4400DG-ND€ 9,91360Parametric Equivalent
550PF19M4400DGRSkyworks Solutions Inc.0550PF19M4400DGR-ND€ 8,99148Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 8,99148€ 2 247,87
Manufacturers Standard Package
Unit Price without VAT:€ 8,99148
Unit Price with VAT:€ 10,96961