Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545CAA250M000BCG | |
|---|---|
DigiKey Part Number | 863-545CAA250M000BCG-ND |
Manufacturer | |
Manufacturer Product Number | 545CAA250M000BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 127mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 545CAA250M000BCGR | Skyworks Solutions Inc. | 0 | 863-545CAA250M000BCGRTR-ND | € 8,36180 | Parametric Equivalent |
| 560CAA250M000BBG | Skyworks Solutions Inc. | 0 | 560CAA250M000BBG-ND | € 8,94000 | Parametric Equivalent |
| 560CAA250M000BBGR | Skyworks Solutions Inc. | 0 | 560CAA250M000BBGR-ND | € 8,10828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 9,21960 | € 460,98 |
| Unit Price without VAT: | € 9,21960 |
|---|---|
| Unit Price with VAT: | € 11,24791 |


