Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545BCB100M000BCGR | |
|---|---|
DigiKey Part Number | 863-545BCB100M000BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545BCB100M000BCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BCA100M000BCG | Skyworks Solutions Inc. | 0 | 863-540BCA100M000BCG-ND | € 7,03960 | Parametric Equivalent |
| 540BCA100M000BCGR | Skyworks Solutions Inc. | 0 | 863-540BCA100M000BCGRTR-ND | € 6,38408 | Parametric Equivalent |
| 540BCB100M000BCG | Skyworks Solutions Inc. | 0 | 863-540BCB100M000BCG-ND | € 7,03960 | Parametric Equivalent |
| 540BCB100M000BCGR | Skyworks Solutions Inc. | 0 | 863-540BCB100M000BCGRTR-ND | € 6,38408 | Parametric Equivalent |
| 545BCB100M000BCG | Skyworks Solutions Inc. | 0 | 863-545BCB100M000BCG-ND | € 8,59460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,79492 | € 1 948,73 |
| Unit Price without VAT: | € 7,79492 |
|---|---|
| Unit Price with VAT: | € 9,50980 |


