Parametric Equivalent

544ECEA002495CCG | |
|---|---|
DigiKey Part Number | 863-544ECEA002495CCG-ND |
Manufacturer | |
Manufacturer Product Number | 544ECEA002495CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HCSL XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±7ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 125mA |
Base Resonator Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type XO (Standard) | Height 0.039" (1.00mm) |
Frequency - Output 1 156.25MHz, 321.5MHz | Package / Case 8-SMD, No Lead |
Function Enable/Disable | Current - Supply (Disable) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544ECEA002495CCGR | Skyworks Solutions Inc. | 0 | 863-544ECEA002495CCGRTR-ND | € 28,96036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 28,96040 | € 1 448,02 |
| Unit Price without VAT: | € 28,96040 |
|---|---|
| Unit Price with VAT: | € 35,33169 |


