Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



544BBAB000115BCG | |
|---|---|
DigiKey Part Number | 863-544BBAB000115BCG-ND |
Manufacturer | |
Manufacturer Product Number | 544BBAB000115BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 111mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544BBAB000115BCGR | Skyworks Solutions Inc. | 0 | 863-544BBAB000115BCGRTR-ND | € 20,62068 | Parametric Equivalent |
| 544BBAC000115BCG | Skyworks Solutions Inc. | 0 | 863-544BBAC000115BCG-ND | € 11,39900 | Parametric Equivalent |
| 544BBAC000115BCGR | Skyworks Solutions Inc. | 0 | 863-544BBAC000115BCGRTR-ND | € 10,33932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 21,12060 | € 1 056,03 |
| Unit Price without VAT: | € 21,12060 |
|---|---|
| Unit Price with VAT: | € 25,76713 |


