
540DAA156M250BBG | |
|---|---|
DigiKey Part Number | 336-5734-ND |
Manufacturer | |
Manufacturer Product Number | 540DAA156M250BBG |
Description | XTAL OSC XO 156.250 MHZ CML |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 111mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output CML | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,69000 | € 9,69 |
| 10 | € 8,41700 | € 84,17 |
| 25 | € 7,96040 | € 199,01 |
| 50 | € 7,63200 | € 381,60 |
| 100 | € 7,31700 | € 731,70 |
| 250 | € 6,92132 | € 1 730,33 |
| 500 | € 6,63662 | € 3 318,31 |
| 1 000 | € 6,36397 | € 6 363,97 |
| Unit Price without VAT: | € 9,69000 |
|---|---|
| Unit Price with VAT: | € 11,82180 |

