Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540CCB12M0000CCGR | |
|---|---|
DigiKey Part Number | 863-540CCB12M0000CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540CCB12M0000CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540CCA12M0000CCG | Skyworks Solutions Inc. | 0 | 863-540CCA12M0000CCG-ND | € 7,03960 | Parametric Equivalent |
| 540CCA12M0000CCGR | Skyworks Solutions Inc. | 0 | 863-540CCA12M0000CCGRTR-ND | € 6,38408 | Parametric Equivalent |
| 540CCB12M0000CCG | Skyworks Solutions Inc. | 0 | 863-540CCB12M0000CCG-ND | € 5,98660 | Parametric Equivalent |
| 545CCA12M0000CCG | Skyworks Solutions Inc. | 0 | 863-545CCA12M0000CCG-ND | € 8,59460 | Parametric Equivalent |
| 545CCA12M0000CCGR | Skyworks Solutions Inc. | 0 | 863-545CCA12M0000CCGRTR-ND | € 7,79492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,42884 | € 1 357,21 |
| Unit Price without VAT: | € 5,42884 |
|---|---|
| Unit Price with VAT: | € 6,62318 |



