Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

536FC000338DGR | |
|---|---|
DigiKey Part Number | 536FC000338DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 536FC000338DGR |
Description | XTAL OSC XO 338.0000KHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 338 kHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC000338DG | Skyworks Solutions Inc. | 0 | 530FC000338DG-ND | € 14,16980 | Parametric Equivalent |
| 530FC000338DGR | Skyworks Solutions Inc. | 0 | 530FC000338DGR-ND | € 13,16284 | Parametric Equivalent |
| 536FC000338DG | Skyworks Solutions Inc. | 0 | 536FC000338DG-ND | € 8,46460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,67700 | € 1 919,25 |
| Unit Price without VAT: | € 7,67700 |
|---|---|
| Unit Price with VAT: | € 9,36594 |


