530EA328M125DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 18,66592
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,42737
Datasheet
328.125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530EA328M125DG

DigiKey Part Number
530EA328M125DG-ND
Manufacturer
Manufacturer Product Number
530EA328M125DG
Description
XTAL OSC XO 328.1250MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328.125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530EA328M125DGRSkyworks Solutions Inc.0530EA328M125DGR-ND€ 18,66592Parametric Equivalent
XLQ725328.125000IRenesas Electronics Corporation0800-XLQ725328.125000ITR-ND€ 1,42737Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€ 19,33060€ 966,53
Manufacturers Standard Package
Unit Price without VAT:€ 19,33060
Unit Price with VAT:€ 23,58333