Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515CDA51M2000BAGR | |
|---|---|
DigiKey Part Number | 863-515CDA51M2000BAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CDA51M2000BAGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.2 MHz VCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Amplitude Control | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CDA51M2000BAG | Skyworks Solutions Inc. | 0 | 863-515CDA51M2000BAG-ND | € 3,94265 | Parametric Equivalent |
| 595CT51M2000DG | Skyworks Solutions Inc. | 0 | 863-595CT51M2000DG-ND | € 6,82840 | Parametric Equivalent |
| 595CT51M2000DGR | Skyworks Solutions Inc. | 0 | 863-595CT51M2000DGRTR-ND | € 6,19252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,57573 | € 3 575,73 |
| Unit Price without VAT: | € 3,57573 |
|---|---|
| Unit Price with VAT: | € 4,36239 |



