Parametric Equivalent
Parametric Equivalent

515ABA155M520CAG | |
|---|---|
DigiKey Part Number | 863-515ABA155M520CAG-ND |
Manufacturer | |
Manufacturer Product Number | 515ABA155M520CAG |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 46mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 22mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515ABA155M520CAGR | Skyworks Solutions Inc. | 0 | 863-515ABA155M520CAGRTR-ND | € 6,91071 | Parametric Equivalent |
| SIT9120AI-1B1-33E155.520000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E155.520000-ND | € 11,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,91070 | € 1 382,14 |
| Unit Price without VAT: | € 6,91070 |
|---|---|
| Unit Price with VAT: | € 8,43105 |



