514FCC000111CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,22355
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 3,83055
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,49920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,32629
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 8,23341
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 9,26000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 6,60323
Datasheet

Parametric Equivalent


SiTime
In Stock: 1 813
Unit Price: € 7,96000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 7,59382
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,84141
Datasheet
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514FCC000111CAG

DigiKey Part Number
863-514FCC000111CAG-ND
Manufacturer
Manufacturer Product Number
514FCC000111CAG
Description
DIFFERENTIAL/SINGLE-ENDED; I2C P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511FCA25M0000CAGSkyworks Solutions Inc.0863-511FCA25M0000CAG-ND€ 4,22355Parametric Equivalent
511FCA25M0000CAGRSkyworks Solutions Inc.0863-511FCA25M0000CAGRTR-ND€ 3,83055Parametric Equivalent
514FCA000111CAGSkyworks Solutions Inc.0863-514FCA000111CAG-ND€ 10,49920Parametric Equivalent
514FCA000111CAGRSkyworks Solutions Inc.0863-514FCA000111CAGRTR-ND€ 10,32629Parametric Equivalent
514FCC000111CAGRSkyworks Solutions Inc.0863-514FCC000111CAGRTR-ND€ 8,23341Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
200€ 8,58405€ 1 716,81
Manufacturers Standard Package
Unit Price without VAT:€ 8,58405
Unit Price with VAT:€ 10,47254