513JBB000270BAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,70698
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,49245
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,98254
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,49245
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,98254
Datasheet
LVDS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513JBB000270BAG

DigiKey Part Number
513JBB000270BAG-ND
Manufacturer
Manufacturer Product Number
513JBB000270BAG
Description
XTAL OSC XO 1.8V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
148.351648MHz, 148.5MHz
Supplier Device Package
6-SMD (5x3.2)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18 mA
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
513JBB000270BAGRSkyworks Solutions Inc.0513JBB000270BAGR-ND€ 4,70698Parametric Equivalent
513JCA000270BAGSkyworks Solutions Inc.0513JCA000270BAG-ND€ 5,49245Parametric Equivalent
513JCA000270BAGRSkyworks Solutions Inc.0513JCA000270BAGR-ND€ 4,98254Parametric Equivalent
513JCB000270BAGSkyworks Solutions Inc.0513JCB000270BAG-ND€ 5,49245Parametric Equivalent
513JCB000270BAGRSkyworks Solutions Inc.0513JCB000270BAGR-ND€ 4,98254Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
200€ 5,18945€ 1 037,89
Manufacturers Standard Package
Unit Price without VAT:€ 5,18945
Unit Price with VAT:€ 6,33113