New at DigiKey
135 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBA135M000BAG

DigiKey Part Number
863-511FBA135M000BAG-ND
Manufacturer
Manufacturer Product Number
511FBA135M000BAG
Description
XTAL OSC XO 135.0000MHZ LVDS SMD
Customer Reference
Detailed Description
135 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
23mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.052" (1.33mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 5,46000€ 5,46
10€ 4,74400€ 47,44
25€ 4,48640€ 112,16
50€ 4,30120€ 215,06
100€ 4,12350€ 412,35
250€ 3,90008€ 975,02
500€ 3,73934€ 1 869,67
1 000€ 3,58539€ 3 585,39
2 500€ 3,39185€ 8 479,62
Manufacturers Standard Package
Unit Price without VAT:€ 5,46000
Unit Price with VAT:€ 6,66120