Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511BCA10M0000CAG | |
|---|---|
DigiKey Part Number | 863-511BCA10M0000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA10M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511BCA10M0000CAGR | Skyworks Solutions Inc. | 0 | 863-511BCA10M0000CAGRTR-ND | € 4,56787 | Parametric Equivalent |
| 514BCA000112CAG | Skyworks Solutions Inc. | 0 | 863-514BCA000112CAG-ND | € 10,49920 | Parametric Equivalent |
| 514BCA000112CAGR | Skyworks Solutions Inc. | 0 | 863-514BCA000112CAGRTR-ND | € 10,32629 | Parametric Equivalent |
| 514BCC000112CAG | Skyworks Solutions Inc. | 0 | 863-514BCC000112CAGTR-ND | € 8,58405 | Parametric Equivalent |
| 514BCC000112CAGR | Skyworks Solutions Inc. | 0 | 863-514BCC000112CAGRTR-ND | € 8,23341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,35430 | € 870,86 |
| Unit Price without VAT: | € 4,35430 |
|---|---|
| Unit Price with VAT: | € 5,31225 |




