
510CBA24M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CBA24M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA24M0000BAG |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.050" (1.28mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,41000 | € 4,41 |
| 10 | € 3,83500 | € 38,35 |
| 25 | € 3,62680 | € 90,67 |
| 50 | € 3,47700 | € 173,85 |
| 100 | € 3,33320 | € 333,32 |
| 250 | € 3,15256 | € 788,14 |
| 500 | € 3,02252 | € 1 511,26 |
| 1 000 | € 2,89799 | € 2 897,99 |
| 2 500 | € 2,74142 | € 6 853,55 |
| Unit Price without VAT: | € 4,41000 |
|---|---|
| Unit Price with VAT: | € 5,38020 |

