
510CBA125M000AAGR | |
|---|---|
DigiKey Part Number | 863-510CBA125M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA125M000AAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 4,21000 | € 42,10 |
| 25 | € 3,98120 | € 99,53 |
| 50 | € 3,81680 | € 190,84 |
| 100 | € 3,65910 | € 365,91 |
| 250 | € 3,46076 | € 865,19 |
| 500 | € 3,31808 | € 1 659,04 |
| 1 000 | € 3,18141 | € 3 181,41 |
| 2 500 | € 3,00960 | € 7 524,00 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,90480 |

