510BAA148M500CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 3,83055
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: € 5,40200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 7,04000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 648
Unit Price: € 3,45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,58758
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BAA148M500CAG

DigiKey Part Number
863-510BAA148M500CAG-ND
Manufacturer
Manufacturer Product Number
510BAA148M500CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510BAA148M500CAGRSkyworks Solutions Inc.0863-510BAA148M500CAGRTR-ND€ 3,83055Parametric Equivalent
ECX-L33BN-148.500ECS Inc.0ECX-L33BN-148.500-ND€ 5,40200Parametric Equivalent
SIT9120AI-2B3-33E148.500000SiTime01473-SIT9120AI-2B3-33E148.500000-ND€ 7,04000Parametric Equivalent
SSO32L3A481-148.500MSuntsu Electronics, Inc.6482388-SSO32L3A481-148.500M-ND€ 3,45000Parametric Equivalent
XLL335148.500000IRenesas Electronics Corporation0800-XLL335148.500000ITR-ND€ 1,58758Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
200€ 4,22355€ 844,71
Manufacturers Standard Package
Unit Price without VAT:€ 4,22355
Unit Price with VAT:€ 5,15273