
510ABA148M500BAGR | |
|---|---|
DigiKey Part Number | 336-5219-2-ND - Tape & Reel (TR) 336-5219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 510ABA148M500BAGR |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 43mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 4,63500 | € 46,35 |
| 25 | € 4,38360 | € 109,59 |
| 50 | € 4,20240 | € 210,12 |
| 100 | € 4,02880 | € 402,88 |
| 250 | € 3,92704 | € 981,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,36828 | € 3 368,28 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,51480 |

