XO (Standard) LVDS 900 kHz ~ 200 MHz Programmable Oscillator 3.3V Enable/Disable, Standby 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500DC00000M000AC0R

DigiKey Part Number
336-5705-2-ND - Tape & Reel (TR)
336-5705-1-ND - Cut Tape (CT)
336-5705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
500DC00000M000AC0R
Description
OSC PROG LVDS 3.3V SMD
Customer Reference
Detailed Description
XO (Standard) LVDS 900 kHz ~ 200 MHz Programmable Oscillator 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3.3V
Series
Current - Supply (Max)
16.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-SMD, No Lead
Base Resonator
Silicon
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Type
XO (Standard)
Height - Seated (Max)
0.035" (0.90mm)
Programmable Type
Blank (User Must Program)
Current - Supply (Disable) (Max)
1.9 mA
Available Frequency Range
900 kHz ~ 200 MHz
Base Product Number
Function
Enable/Disable, Standby
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,02000€ 2,02
10€ 1,97600€ 19,76
25€ 1,95800€ 48,95
50€ 1,94440€ 97,22
Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,32000€ 6,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,02000
Unit Price with VAT:€ 2,46440