
XTL571300-B29-521 | |
|---|---|
DigiKey Part Number | 3994-XTL571300-B29-521TR-ND - Tape & Reel (TR) 3994-XTL571300-B29-521CT-ND - Cut Tape (CT) 3994-XTL571300-B29-521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571300-B29-521 |
Description | CRYSTAL 3.2 X 2.5MM 24MHZ 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,31320 | € 7,83 |
| 50 | € 0,30040 | € 15,02 |
| 100 | € 0,28790 | € 28,79 |
| 250 | € 0,27228 | € 68,07 |
| 500 | € 0,26098 | € 130,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25019 | € 250,19 |
| 2 000 | € 0,23984 | € 479,68 |
| 3 000 | € 0,23399 | € 701,97 |
| 5 000 | € 0,22682 | € 1 134,10 |
| 7 000 | € 0,22222 | € 1 555,54 |
| 10 000 | € 0,21744 | € 2 174,40 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

