
XTL501300-S315-054 | |
|---|---|
DigiKey Part Number | 3994-XTL501300-S315-054TR-ND - Tape & Reel (TR) 3994-XTL501300-S315-054CT-ND - Cut Tape (CT) 3994-XTL501300-S315-054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501300-S315-054 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±8ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±8ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36900 | € 3,69 |
| 25 | € 0,34880 | € 8,72 |
| 50 | € 0,33460 | € 16,73 |
| 100 | € 0,32070 | € 32,07 |
| 250 | € 0,30324 | € 75,81 |
| 500 | € 0,29072 | € 145,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27868 | € 278,68 |
| 2 000 | € 0,26716 | € 534,32 |
| 3 000 | € 0,26063 | € 781,89 |
| 5 000 | € 0,25265 | € 1 263,25 |
| 7 000 | € 0,24752 | € 1 732,64 |
| 10 000 | € 0,24221 | € 2 422,10 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

