
XTL501200-R53-051 | |
|---|---|
DigiKey Part Number | 3994-XTL501200-R53-051TR-ND - Tape & Reel (TR) 3994-XTL501200-R53-051CT-ND - Cut Tape (CT) 3994-XTL501200-R53-051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501200-R53-051 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ +/-10P |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,35900 | € 3,59 |
| 25 | € 0,33960 | € 8,49 |
| 50 | € 0,32560 | € 16,28 |
| 100 | € 0,31220 | € 31,22 |
| 250 | € 0,29524 | € 73,81 |
| 500 | € 0,28306 | € 141,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27134 | € 271,34 |
| 2 000 | € 0,26011 | € 520,22 |
| 3 000 | € 0,25376 | € 761,28 |
| 5 000 | € 0,24599 | € 1 229,95 |
| 7 000 | € 0,24100 | € 1 687,00 |
| 10 000 | € 0,23582 | € 2 358,20 |
| 12 000 | € 0,23322 | € 2 798,64 |
| 24 000 | € 0,22359 | € 5 366,16 |
| 25 000 | € 0,22304 | € 5 576,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

