
XTL501-Q23-045 | |
|---|---|
DigiKey Part Number | 3994-XTL501-Q23-045TR-ND - Tape & Reel (TR) 3994-XTL501-Q23-045CT-ND - Cut Tape (CT) 3994-XTL501-Q23-045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501-Q23-045 |
Description | CRYSTAL 2.0 X 1.6MM 32MHZ +/-4.5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±8.5ppm Crystal 6pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±8.5ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,35400 | € 3,54 |
| 25 | € 0,33560 | € 8,39 |
| 50 | € 0,32160 | € 16,08 |
| 100 | € 0,30830 | € 30,83 |
| 250 | € 0,29160 | € 72,90 |
| 500 | € 0,27954 | € 139,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26796 | € 267,96 |
| 2 000 | € 0,25688 | € 513,76 |
| 3 000 | € 0,25061 | € 751,83 |
| 5 000 | € 0,24293 | € 1 214,65 |
| 7 000 | € 0,23800 | € 1 666,00 |
| 10 000 | € 0,23289 | € 2 328,90 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

