New at DigiKey
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5C500-SCO-J032

DigiKey Part Number
3994-OSCA5C500-SCO-J032TR-ND - Tape & Reel (TR)
3994-OSCA5C500-SCO-J032CT-ND - Cut Tape (CT)
3994-OSCA5C500-SCO-J032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5C500-SCO-J032
Description
OSC XO 156.25MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,90000€ 7,90
10€ 6,86700€ 68,67
25€ 6,49440€ 162,36
50€ 6,22600€ 311,30
100€ 6,11160€ 611,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 5,72295€ 1 144,59
400€ 5,48730€ 2 194,92
600€ 5,35407€ 3 212,44
1 000€ 5,19097€ 5 190,97
1 400€ 5,08636€ 7 120,90
Manufacturers Standard Package
Unit Price without VAT:€ 7,90000
Unit Price with VAT:€ 9,63800