
OSC95C500-SCO-J087 | |
|---|---|
DigiKey Part Number | 3994-OSC95C500-SCO-J087TR-ND - Tape & Reel (TR) 3994-OSC95C500-SCO-J087CT-ND - Cut Tape (CT) 3994-OSC95C500-SCO-J087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC95C500-SCO-J087 |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,59000 | € 6,59 |
| 10 | € 5,72200 | € 57,22 |
| 25 | € 5,41080 | € 135,27 |
| 50 | € 5,20140 | € 260,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,76790 | € 953,58 |
| 400 | € 4,57145 | € 1 828,58 |
| 600 | € 4,46042 | € 2 676,25 |
| 1 000 | € 4,32446 | € 4 324,46 |
| 1 400 | € 4,24950 | € 5 949,30 |
| Unit Price without VAT: | € 6,59000 |
|---|---|
| Unit Price with VAT: | € 8,03980 |

