New at DigiKey
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC95C500-SCO-J087

DigiKey Part Number
3994-OSC95C500-SCO-J087TR-ND - Tape & Reel (TR)
3994-OSC95C500-SCO-J087CT-ND - Cut Tape (CT)
3994-OSC95C500-SCO-J087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC95C500-SCO-J087
Description
OSC XO 156.25MHZ HCSL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,59000€ 6,59
10€ 5,72200€ 57,22
25€ 5,41080€ 135,27
50€ 5,20140€ 260,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 4,76790€ 953,58
400€ 4,57145€ 1 828,58
600€ 4,46042€ 2 676,25
1 000€ 4,32446€ 4 324,46
1 400€ 4,24950€ 5 949,30
Manufacturers Standard Package
Unit Price without VAT:€ 6,59000
Unit Price with VAT:€ 8,03980