Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AI-02A3-3310-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02A3-3310-156.250000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02A3-3310-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02A3-3310-156.250000E | SiTime | 0 | 1473-SIT9375AE-02A3-3310-156.250000ETR-ND | € 4,36582 | Parametric Equivalent |
| SIT9375AI-02A3-3310-156.250000E | SiTime | 0 | 1473-SIT9375AI-02A3-3310-156.250000ETR-ND | € 3,49260 | Parametric Equivalent |
| SIT9501AE-02A3-3310-156.250000E | SiTime | 0 | 1473-SIT9501AE-02A3-3310-156.250000ETR-ND | € 5,02067 | Parametric Equivalent |
| OSC95B500-SCO-J085 | Siward | 200 | 3994-OSC95B500-SCO-J085CT-ND | € 6,85000 | Parametric Equivalent |
| OSC95B500-SCO-J088 | Siward | 200 | 3994-OSC95B500-SCO-J088CT-ND | € 6,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,86205 | € 3 862,05 |
| Unit Price without VAT: | € 3,86205 |
|---|---|
| Unit Price with VAT: | € 4,71170 |




